• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 88153 RJ45 Network adapter CAT 5e 0.30 m Black PVC coating 1 pc(s)

1/4
Product type
Network adapter
Specification
CAT 5e
Connection type
RJ45
Cable length
0.30 m
Cable features
PVC coating
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock D-Type cable RJ45 socket to terminal block with pushbutton CAT.5e black 30 cm

  • 0.3 m
  • RJ45 straight female
  • 8-pin terminal Block straight
  • Housing material: Polyvinyl chloride (PVC)
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Network adapter

CAT 5e

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

Socket

Cable length

0.30 m

Factory colour

Black

Connector version

straight

Cable features

PVC coating

24

Cable use

Networks

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380254 Delock 88153 RJ45 Network adapter CAT 5e 0.30 m Black PVC coating 1 pc(s)

Description

This cable from Delock is suitable for installation in a panel or casing with D-type recess and can be used for extension and connection of Diverser network devices. Via the terminal block with push-button, stranded wires with stripped ends are attached without any tools.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.