
1/3
FO Cable
Fibreglass
1 x
LC plug
9/125 µ
Singlemode OS2
Duplex
0.2 dB
Yes
5 m
Yellow
1 pc(s)
straight
Round
FO
Cable
0
yes
-20 - 70 °C
55 dB
1 Stück(e)
yes
2 mm
0.2 dB
yes
9 µm
125 µm
Datasheet 3380235 Delock 88317 Fibreglass FO Cable 5 m Yellow 9/125 µ Singlemode OS2
User & Safety Instructions 3380235 Delock 88317 Fibreglass FO Cable 5 m Yellow 9/125 µ Singlemode OS2
The necessary accessories are required to use the article as described.