• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Adapter 65319 D-SUB receptacles 180 ° Number of pins: 37, 39 D-Sub power strip 1 pc(s) Piece

Packaging type
Piece
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
37
39
Connection
D-Sub power strip
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB contact inserts

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 37, 39

Technical specifications

  • 39 pin terminal block
Packaging type

Piece

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

37

39

Connection

D-Sub power strip

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

65319

Factory colour

Multicolour

Type

Adapter

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772192 Delock Adapter 65319 D-SUB receptacles 180 ° Number of pins: 37, 39 D-Sub power strip 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 772192 Delock Adapter 65319 D-SUB receptacles 180 ° Number of pins: 37, 39 D-Sub power strip 1 pc(s) Piece

Description

This serial to Terminal Block adapter is made for special industrial application e.g. for connecting single wires with open cable ends.

This text is machine translated.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)