• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Adapter 65320 D-SUB pin strip 180 ° Number of pins: 37, 39 D-Sub pin strip 1 pc(s) Piece

Packaging type
Piece
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
37
39
Connection
D-Sub pin strip
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

D-SUB contact inserts

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 37, 39

Technical specifications

  • 39 pin terminal block
Packaging type

Piece

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

37

39

Connection

D-Sub pin strip

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

65320

Factory colour

Multicolour

Type

Adapter

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 773409 Delock Adapter 65320 D-SUB pin strip 180 ° Number of pins: 37, 39 D-Sub pin strip 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 773409 Delock Adapter 65320 D-SUB pin strip 180 ° Number of pins: 37, 39 D-Sub pin strip 1 pc(s) Piece

Description

This serial to Terminal Block adapter is made for special industrial application e.g. for connecting single wires with open cable ends.

This text is machine translated.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)