• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m White 84876 gold plated connectors DisplayPort cable

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock Cable DisplayPort 1.2 plug-DisplayPort plug 4K 1 m

  • DisplayPort 1.2 specification
  • Transfer of audio and video signals
  • Data transfer rate up to 21.6 GB/s
  • Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected hardware)

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

Connector version

straight

Video resolution

3840 x 2160 Pixel

Cable length

1.00 m

Factory colour

White

Cable features

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

28

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1881020 Delock DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m White 84876 gold plated connectors DisplayPort cable

User & Safety Instructions

User & Safety Instructions 1881020 Delock DisplayPort Cable DisplayPort plug, DisplayPort plug 1.00 m White 84876 gold plated connectors DisplayPort cable

Description

This cable is used for connecting devices with DisplayPort interface, such as Monitors or television sets, to a PC or notebook. The Display Port is a standardised, universal connection by the VESA standard for the transmission of video and audio signals.

This text is machine translated.

Features

  • Pin 20 is not connected
  • Wire cross-section: 28 AWG
  • Cable diameter: approx. 7.3 mm
  • Copper wire
  • Triple shielded cable
  • Contacts with gold plating

Scope of delivery

  • • Display port cable

System requirements

  • • A free DisplayPort interface

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.