• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 0 mm Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock D-Sub 9-pin Adapter plug on socket 270° angled

  • For connecting serial cables in difficult places,
  • 270° angled

Technical specifications

  • 270° angled
Product type

Series Adapter

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB-plug 9-pin

No. of B connections

1 x

Type B

D-SUB socket 9-pin

Version

Adapter

Cable length

0 mm

Factory colour

Black

Connector version

angled on one side

Cable features

screwable

Cable use

Series

Range of use

Serial/parallel port adapters

Cable design

Round

Cable version

VGA

Signal flow direction

Bidirectional (bi)

Video resolution

640 x 480 Pixel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1389708 Delock Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 0 mm Black

User & Safety Instructions

User & Safety Instructions 1389708 Delock Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 0 mm Black

Description

With this adapter by Delock can use the socket of your serial port to 270° bend it down. Thus, you can easily connect your serial cable, if the existing serial socket is not easily accessible. In addition you have the option of the screws and nuts against each other ones.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)