• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB plug 15-pin] Yellow

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

274 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce gender changer D-Sub 15-pin Plug/plug

  • Connections on both sides with D-Sub 15-pin plug
  • For serial applications, as well as VGA-connections
  • Allocation 1:1
  • In 3- series standard design
  • Metal housing
  • With cap screws and nuts

Technical specifications

Product type

Series Adapter

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB plug 15-pin

No. of B connections

1 x

Type B

D-SUB plug 15-pin

Version

Adapter

Factory colour

Yellow

Connector version

straight

Cable features

screwable

Cable use

Series

Range of use

Serial/parallel port adapters

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1493348 Renkforce Series Adapter [1x D-SUB plug 15-pin - 1x D-SUB plug 15-pin] Yellow

Description

Use what was already available
For some serial as well as video applications, plugs are required instead of sockets. With this adapter, you can change the polarity (the "gender") of the connection at low cost.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)