• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Silver, Blue, Yellow

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini gender changer, 9-pin, D-Sub 9, female/female, metal housing, silver/blue

  • Made of metal
  • Allocation 1:1
  • With the hexagonal nuts

Technical specifications

Product type

Series Adapter

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB socket 9-pin

No. of B connections

1 x

Type B

D-SUB socket 9-pin

Version

Adapter

Factory colour

Silver

Blue

Yellow

Connector version

straight

Cable use

Series

Range of use

Serial/parallel port adapters

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556341 Digitus Series Adapter [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] Silver, Blue, Yellow

Description

With this adaptor can be a D-Sub 9-pin plug to a D-Sub 9-pin socket.

This text is machine translated.

Features

  • Track 1: D-SUB 9-pin, socket,
  • 9-pin, socket connection 2: DSUB,

More interesting products

(*All information is plus legal VAT)