• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Series Cable [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 2 m Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock serial cable RS-232 D-SUB9 plug to socket with narrow plug casing 2 m

  • 2 m
  • RS-232 Male straight
  • RS-232 Female straight

Technical specifications

  • Connection 1 RS-232
  • Connection 2 RS-232
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Series Cable

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB-plug 9-pin

No. of B connections

1 x

Type B

D-SUB socket 9-pin

Cable length

2 m

Factory colour

Black

Connector version

straight

28 AWG

Cable use

Series

Version

Cable

Cable design

Round

UKCA

yes

Quantity per pack

1 Stück(e)

Cable diameter

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380957 Delock Series Cable [1x D-SUB-plug 9-pin - 1x D-SUB socket 9-pin] 2 m Black

Description

This serial cable from Delock is suitable as connecting and connecting cable for modems, printers, measuring instruments, converters, RS-232 hubs, Patch panels etc.

Mini D-SUB9 connection
These cables fit any RS-232 connection, since the mini D-SUB9 plug (44 x 33.3 x 15 mm) are small and compact. In this way, RS-232 connections lying directly next to each other can be used.

This text is machine translated.

Features

  • Connections:
  • 1 x serial D-SUB9 plug with nuts >
  • 1 x serial D-SUB9 socket with screws
  • Wire cross-section 28 AWG
  • Pin assignment: 1:1
  • Colour, black
  • Insulation PVC
  • Screw type #4-40 UNC
  • Cable diameter: Approx. 5 mm
  • Cable length incl. connections: Approx. 2 m.

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)