• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Slotbracket 1x internal USB 5pin > 2x USB2.0 external PC slot panel 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PC slot panel

Content

1 pc(s)

Cable length

0.3 m

Version

Cable

Factory colour

White

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996978 Delock Slotbracket 1x internal USB 5pin > 2x USB2.0 external PC slot panel 1 pc(s)

Description

The USB slot bracket from Delock, for installation in a standard PCI slot, enables you to have an internal 5-pin USB connection outwards and thus extend your PC by 2 external USB2.0-A ports. You can connect different devices to the USB ports, such as card reader, external housings, MP3 player etc.

This text is machine translated.

Features

  • Cable length 0.3 m.
  • Connection 2 USB A

More interesting products

(*All information is plus legal VAT)