• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-AC553 Back panel 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

USB Type-E Back Panel to USB Type-C®

  • USB Type-C® port with a transfer rate of up to 20 Gbit/s.
  • Connection to the motherboard via firmly installed 60 cm long, double
  • Shielded USB type-E cable
  • Plug & Play - no additional driver required

Technical specifications

  • Colour: Silver.
  • Material: Metallic
  • Data transfer rate: Up to 20 Gbit/s.
Product type

Back panel

Content

1 pc(s)

Type

With integrated USB-type E-cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778997 ICY BOX IB-AC553 Back panel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3778997 ICY BOX IB-AC553 Back panel 1 pc(s)

Description


Ultra fast connectivity
The USB Type-C® connector supports transmission speeds of up to 20 Gbps for fast data transfer.

Direct connection to the motherboard
The connection is made via USB type-E for a stable and powerful connection.

Easy to set up
Thanks to plug & play functionality no additional drivers are needed.

Robust design
The sturdy metal construction ensures long-term reliability.

Flexible setup
Including a 60 cm long, double shielded cable for an easy installation.

This text is machine translated.

Scope of delivery

  • 1x IB-AC553 with integrated 60 cm USB type E cable

More interesting products

(*All information is plus legal VAT)