• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kolink KL-PCIE-5 PC case faceplate 1 Set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kolink PCI slot brackets - 5 pieces, black

  • Black panels for PCI extension slots
  • For improving passive cooling of a case
  • Screws included

Technical specifications

  • Compatibility: Standard PCI extension slots
Product type

PC case faceplate

Content

1 Set

Length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996552 Kolink KL-PCIE-5 PC case faceplate 1 Set

Description

These PCI vents with ventilation holes increase the passive thermal properties and improve the rear ventilation. The standard size of the panels allows for use in any case.

Now one can also ask himself: Why should ICH then provide the extension slots with apertures at all - the best ventilation is given if ICH completely omit them!? Absolutely right! But factory-fitted slot plates have another purpose! They also guarantee the optimum shielding against EMI emissions, which, should they penetrate outside, could influence other devices in the vicinity and interfere with their functioning. These shutters add 70 percent of the ventilation surface and are resistant to Emis.

WAS do you want more? The five black nickel-plated bracket plates that contain the packaging embellish each "casing backside" with their noble look and represent the ultimate in modding projects.

This text is machine translated.

Scope of delivery

  • 5x PCI Slot bracket
  • Screws included

More interesting products

(*All information is plus legal VAT)