• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB 2.0 connector A - 1x RS232 plug] 62646 1.5 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock adapter USB 2.0 type A to 1 x serial RS-232 D-Sub 9 pin connector with 1.5 m screws

  • 1.5 m
  • USB Type-A Male straight
  • DB-9 Male straight
  • Prolific PL-2303 GS
  • Data bits 5, 6, 7, 8 1024 B
  • Coating plug contacts: Gold

Technical specifications

  • Connection 1 USB type A
  • Connection 2:DB-9
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB 2.0 Adapter

Connection type

USB

Series

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

RS232 plug

Cable length

1.5 m

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

UKCA

yes

Quantity per pack

1 Stück(e)

Manual

yes

Bandwidth

460.8 Kbit/s

Drivers included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379163 Delock USB 2.0 Adapter [1x USB 2.0 connector A - 1x RS232 plug] 62646 1.5 m

Description

With this adapter from Delock, a serial device can be connected via a USB type A port.



This text is machine translated.

Features

  • Connections:
  • 1 x USB 2.0 Type-A connector
  • 1 x serial DB9 plug with screws
  • Prolific PL-2303 GS chipset
  • Data transfer rate up to 460.8 Kbps
  • Signals TxD, RxD, RTS, CTS, DTR, DSR, DCD, RI, GND
  • Parity bit: Even, odd, none, marked, empty
  • Stop bits 1, 1.5, 2
  • Data bits 5, 6, 7, 8
  • Flow Control: None, Xon/Xoff, RTS/CTS
  • Cable length incl. connections: Approx. 1.5 m.

System requirements

  • Linux Kernel 5.11 or later
    Windows 8.1/8.1-64/10/10-64/11
    PC or notebook with a free USB type A port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

More interesting products

(*All information is plus legal VAT)