• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port B] 1982627 0 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keystone USB-Module USB 2.0 socket A to USB 2.0 socket B WHITE

  • USB 2.0 port ATo USB 2.0 port B
  • For installation in keystone holders with 19.2 x 14.9 mm
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

  • Dimensions (lxwxh): 34.4 x 16.8 x 22.3 mm
Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 port A

No. of B connections

1 x

Type B

USB 2.0 port B

Cable length

0 cm

Factory colour

White

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Connections

USB-C® plug

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 673970 Delock USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port B] 1982627 0 cm

Description

This module, you can, for example, for extending a USB cable. Due to the standardized dimensions, it is for simple snap-in mounting in different brackets, such as Keystone patch panel, boxes or enclosures.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)