• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [2x D-SUB socket 9-pin - 1x USB 2.0 port B] 87586

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock Adapter USB 2.0 to 2x serial RS 422/485

  • Two serial devices can also be connected by USB
  • Data transfer rate up to 1 Mb/s
  • Automatic detection and changeover between RS-422 and RS-485,
  • Wall bracket integrated in the casing
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB

Series

No. of A connectors

2 x

Type A

D-SUB socket 9-pin

No. of B connections

1 x

Type B

USB 2.0 port B

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Weight

0.32

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 989294 Delock USB 2.0 Adapter [2x D-SUB socket 9-pin - 1x USB 2.0 port B] 87586

User & Safety Instructions

User & Safety Instructions 989294 Delock USB 2.0 Adapter [2x D-SUB socket 9-pin - 1x USB 2.0 port B] 87586

Conformity certificate

Conformity certificate 989294 Delock USB 2.0 Adapter [2x D-SUB socket 9-pin - 1x USB 2.0 port B] 87586

Description

With the USB 2.0 to serial adapter you can connect up to 2 serial devices via a USB port.

This text is machine translated.

Features

  • Chipset: FT2232HL, SP 3078 EE

Scope of delivery

  • USB 2.0 to 2x serial RS 422/485 adapter
  • USB 2.0 connection cable
  • 4 Jumpers
  • Driver CD
  • User manual

System requirements

  • Windows XP/Vista/Vista -64/7/7-64, Linux from Kernel 2.6
  • PC or Notebook with a free USB port.

More interesting products

(*All information is plus legal VAT)