• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB-C cable USB 3.2 2nd Gen USB-C® plug, USB-A socket 0.15 m Black, Red Round 60172

1/3
Product type
USB-C cable
Cable specs
USB 3.2 2nd Gen
Version
Connection cable
Connection type
USB-C® to USB-A
Connections
USB-C® plug
USB-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Delock USB 10 Gbps adapter USB Type-C connector to USB type-A socket 15 cm red metal

  • resistence 0.15 m
  • USB C Straight Male
  • USB A Straight Female
  • USB 3.2 2 1st Gen (3.1 Gen) 2 10000 Mbit/s
  • Black/red
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB C
  • Connection 2 USB A
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Product color: Black, red
  • Cable type: Round cable
  • Sustainability Compliance: Yes
Product type

USB-C cable

Cable specs

USB 3.2 2nd Gen

Version

Connection cable

Connection type

USB-C® to USB-A

Connections

USB-C® plug

USB-A socket

Factory colour

Black

Red

Cable length

0.15 m

Signal flow

Unidirectional (A→B)

Cable features

Round

Cable design

Round

Connector version

90-degree

Transfer rate (max.)

10 GBit/s

Connection type

USB 3.2 Gen 2 (USB 3.1)

Cable type

USB cable

Type A

USB

Type B

USB

Screen size diagonal (inches)

24 inch

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379588 Delock USB-C cable USB 3.2 2nd Gen USB-C® plug, USB-A socket 0.15 m Black, Red Round 60172

Description

This USB cable from Delock allows you to connect devices with a USB type A connector, such as USB sticks, a mouse or an external HDD, and a PC or notebook with a USB type C™ port.


Metal housing and strain relief

Thanks to its elegant metal casing and robust strain relief on both sides, the cable is protected against damage in everyday use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)