• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB-Mini-B plug 2.00 m Black 82682

1/5
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Mini-B
Connections
USB-A plug
USB-Mini-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock Cable for USB 2.0-A plug - USB mini-B 5-pin angled plug 2 m

  • Suitable for example for digital camera, mobile HDD etc.
  • Connections: USB 2.0-A connector/USB mini-B 5-pin angled plug
  • AWG 28: Data Cable/AWG 24: Power Line
  • Nickel coating

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB Mini-B

Connections

USB-A plug

USB-Mini-B plug

Factory colour

Black

Cable length

2.00 m

28/24

Cable design

Round

Connector version

angled on one side

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector Mini B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

PC

Video transmission possible

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1880907 Delock USB cable USB 2.0 USB-A plug, USB-Mini-B plug 2.00 m Black 82682

User & Safety Instructions

User & Safety Instructions 1880907 Delock USB cable USB 2.0 USB-A plug, USB-Mini-B plug 2.00 m Black 82682

Description

This USB 2.0 cable by Delock is especially characterised by its angled USB mini-B plug and is suitable for the connection of mobile devices like hard disk casing, digital cameras, mobile phones, navigation systems, etc. The angled plug provides here a firm grip in the mini USB socket and can be just in hard to reach places. The higher cross-section of the power line and the twisted pair data cables ensure a reliable connection between your device and your computer.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.