• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB-Mini-B plug 5.00 m Black 82684

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Mini-B
Connections
USB-A plug
USB-Mini-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock Cable for USB 2.0-A plug - USB mini-B 5-pin angled plug 5 m

  • Suitable for example for digital camera, mobile HDD etc.
  • Connections: USB 2.0-A connector/USB mini-B 5-pin angled plug
  • AWG 28: Data Cable/AWG 24: Power Line
  • Nickel coating

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB Mini-B

Connections

USB-A plug

USB-Mini-B plug

Factory colour

Black

Cable length

5.00 m

28/24

Cable design

Round

Connector version

angled on one side

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector Mini B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

PC

Video transmission possible

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1880908 Delock USB cable USB 2.0 USB-A plug, USB-Mini-B plug 5.00 m Black 82684

User & Safety Instructions

User & Safety Instructions 1880908 Delock USB cable USB 2.0 USB-A plug, USB-Mini-B plug 5.00 m Black 82684

Description

This USB 2.0 cable by Delock is especially characterised by its angled USB mini-B plug and is suitable for the connection of various devices with mini USB interface, but in particular for photo cameras. Photographers use this angled cable solution, for example, in the photo studio features a direct connection of the camera to the PC or notebook. The angled plug provides here a firm grip in the mini USB socket and easier to work. The higher cross-section of the power line and the twisted pair data cables ensure a reliable connection between your device and your computer.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)