• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 0.50 m Black 85065

1/2
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Connection cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock 85065 USB cable USB 3.2 1 1st Gen (3.1 1st Gen) 1 0.5 m USB A USB B black

  • 0.5 m
  • USB A Straight Male
  • USB B Straight Male
  • USB 3.2 1 1st Gen (3.1 Gen) 1 5000 Mbit/s
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB B
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Connection cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

0.50 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

90-degree

Transfer rate (max.)

5 GBit/s

Connection type

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378750 Delock USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 0.50 m Black 85065

Description

This USB cable by Delock makes the connection possible between devices with a USB 3.0 Typ-B connection and a PC or notebook with free USB port.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)