• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB, Cinch Adapter cable [1x USB 2.0 connector A - 1x Jack plug 3.5 mm] Kabel 1.00 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock Cable USB-A plug to 3.5 mm jack plug for iPod Shuffle 1m

  • Suitable for IPod Shuffle Generation 1 and 2
  • For charging and data transfer

Technical specifications

Product type

USB

Connection type

USB

Jack

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

1.00 m

Factory colour

White

Connector version

straight

Cable use

USB

Cinch

Version

Adapter cable

Range of use

USB adapters

Cable design

Round

Cable type

Audio cable

Compatible with

iPod shuffle

iPod shuffle 2nd Gen

Compatible with Apple devices

iPod

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 989920 Delock USB, Cinch Adapter cable [1x USB 2.0 connector A - 1x Jack plug 3.5 mm] Kabel 1.00 m

Description

This USB to jack cable by Delock is compatible with the IPod Shuffle 1 and 2 and can be connected via a free USB port on your computer. It supports the charging function as well as the exchange of data between your system and Ipod Shuffle.

This text is machine translated.

Scope of delivery

  • Delock Cable USB-A plug to 3.5 mm jack plug for iPod Shuffle 1m

System requirements

  • A free USB port

More interesting products

(*All information is plus legal VAT)