• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi De'Longhi Siebträgermaschine ECP 33.21 Silber Schwarz Espresso machine with sump filter holder Black, Silver 11

1/3
Energy efficiency class C (A+++ - D)Product data sheet
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class: C
  • Type of drinks: Espresso, cappuccino, hot water, milk froth
  • Coffee type: E.S.E. Pods, coffee powder
  • Power consumption per year: 82 kWh
  • Power supply: Mains operation
  • Cup warmer, cappuccino system, steam volume regulator
Tank volume

1.1 l

Product type

Espresso machine with sump filter holder

Pump pressure

15 bar

Coffee maker features

ESE pod compatible

incl. frother nozzle

incl. cup warmer

Steam nozzle

Yes

Factory colour

Black

Silver

1100 W

Weight

4.9 kg

Width

31.5 cm

Height

36 cm

Depth

25.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283247 DeLonghi De'Longhi Siebträgermaschine ECP 33.21 Silber Schwarz Espresso machine with sump filter holder Black, Silver 11

Description

De'Longhi espresso machine ECP 33.21 silver/black
espresso machine for espresso powder or E.S.E. Pads, silver/black
professional 3-cup portafilter (for 1 cup, 2 cups and E.S.E." pads)
Water tank:1.1 L, Accessory storage in the water tank lid
Automatic switch-off after 9 minutes
Variable drip tray for up to 13 cm high cups or glasses
Milk foam nozzle for perfect cappuccino
Hot water function for tea
The espresso machine ECP 33.21 from De Longhi can make not only espresso, but also cappuccino and other coffee milk drinks. The integrated frother provides for a particularly creamy topping on the coffee specialities. Tea lovers can also pour their tea thanks to the integrated hot water nozzle. The preparation is simple. In just a few minutes, even inexperienced coffee makers can prepare professional specialities.
You
do not have to take any consideration of the size of the cup. The cup storage area can be adjusted to different settings and is designed for glasses with a height of up to 13 cm. If something goes on, the table is always clean thanks to the drip tray. This can be removed and therefore easily cleaned. The device also switches off automatically after nine minutes and thus saves energy.
"Open" coffee pod system with clearly defined requirements
E.S.E.-Pads are designed for use with portafilter machines and consist of two layers of pulp. In between there was a portion of about 7 g coffee powder embedded. You can usually completely compost the coffee pods made of filter paper. To use E.S.E.E." pads, you need an espresso machine that is compatible with the E.S.E." standard. The technical requirements of any compatible machine, such as the temperature and pressure of the water used, are carefully checked. The E.S.E.-System thus guarantees a simple and fast use with low, environmentally friendly waste and low cleaning effort. On the other hand, it stands for a constant high quality coffee and the free choice between the different brands of compatible machines and pads.
A wide selection of coffee beans
to brew coffee with ground beans is probably the most common way of brewing coffee. A big advantage you can enjoy with coffee beans is the individuality or the large selection of different types of coffee beans. These differ in price, but also in taste, in some cases strongly. For coffee beans you need either a coffee machine with grinder or a coffee machine for coffee powder and a separate coffee mill. You can also obtain many types of coffee as coffee powder or you can even grind to powder in some shops.
Milk frothing nozzle
The powerful milk frothing nozzle provides for a particularly simple preparation of fantastically airy milk froth and hot milk. You will be able to make the perfect cappuccino, latte macchiato or one of the many other coffee specialities.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.