• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deltron Connectors DELKSP1310/S7I DIN connector Socket, straight Total number of pins: 7 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Socket, straight
Total no. of pins
7
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Deltron

Product type

DIN connector

Connector type

Socket, straight

Total no. of pins

7

Connection

Soldering

Factory colour

Black

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

5 A

Min. temperature

-40 °C

Nominal current - rounded value

5 A

Nominal voltage

125 V

Contact material

Brass gold plated

Cable Ø (max.)

6.5 mm

Cable Ø up to

4 mm

Case material

Nylon 6.6 UL 94V-0

Connection angle

180°

Manufacturer part #

DELKSP1310/S7I

Cable Ø range

4 - 6.5 mm

Certification marks

UL

Number of pins

7

IP68

Documents & Downloads

Datasheet

Datasheet 1968838 Deltron Connectors DELKSP1310/S7I DIN connector Socket, straight Total number of pins: 7 1 pc(s)

What kind of Keyed Connectors are you looking for?