
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
- D-SUB socket
- No. of rows: 3
- Number of pins: 15
Technical specifications
- Back Nut, UNC 4-40
- Product type
D-SUB socket
- Connector type
Socket, straight
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 pc(s)
- Mating cycles
200
- Manufacturer part #
HD-DWM15SZ/2M85UN
- Factory colour
White
- Contact material
Copper
- Contact surface
Nickel plated and gold plated
- Test voltage
1000 V
IP68
- Temperature range
– 55 °C to + 125 °C
- Type
HD-DWM15SZ/2M85UN
Documents & Downloads
Datasheet
Datasheet 1968945 Deltron Connectors HD-DWM15SZ/2M85UN D-SUB socket 180 ° Number of pins: 15 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1968945 Deltron Connectors HD-DWM15SZ/2M85UN D-SUB socket 180 ° Number of pins: 15 Solder bucket 1 pc(s)



























