
Highlights & Details
Denver BFH-147MK2 Bluetooth fitness band
- Heart rate sensor & color display
Technical specifications
- Type
BFH-147MK2
- Product type
Fitness tracker with built-in heart rate monitor
- Functions
Heart rate
- Factory colour
Black
- Battery capacity
90 mAh
- Rechargeable battery technology
LiPo
- Supported mobile OS
Android™
- Pulse functions
Wrist
- Charging capacity (min.)
0.5 W
- Charging capacity (max.)
5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
User & Safety Instructions 3381348 Denver BFH-147MK2 Fitness tracker with built-in heart rate monitor
Description
Stay active and healthy with our **Fitness Band with Bluetooth**!
Comprehensive tracking
Monitor your heart rate, track your activity and sleep, and view the data in the APP. The fitness band is easy to use with just one button.
Convenient functions
Charge the fitness band via the integrated USB-connection and get caller memories. The free APP is available for both iOS and Android.
Vibration alarm
Wake up gently with the vibrating alarm clock function.
Clear display
The 0.96-inch color display ensures that you can easily view your statistics and notifications.
This text is machine translated.
Features
- Power supply In-built rechargeable battery
- Integrated lithium battery, 55 mAh
- Clock 24h
- Battery charging method Special USB charger
- Battery type lithium polymer
- Bluetooth version 5.0
- Chipset TLSR8232
- Display size 0.96"
- Display type: Colour TFT display
- Heart rate sensor
- Notifications
- Pedometers
- Vibration
- Battery current 90 mAh
- Clock 12H
- Battery charging time 2 hours
Scope of delivery
- Fitness band
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 30.47*
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches









































