
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
14-day return policy included
Highlights & Details
XCOAST SIONA 2 - DIAMOND GOLD SMARTWATCH
- Ultra-flat 6.9 mm SmartwatchIP68AMOLED displaysBlood pressure- & Pulse meterWeather report
Technical specifications
- Type
SIONA 2
- Product type
Smartwatch
- Functions
Call & message notification
Motion recognition
Bluetooth® audio control
Distance
Email notification
Facebook notification
Burned calories
Heart rate
Sleep time
Steps
Show more
- Standby max.
30 d
- Factory colour
Rose Gold
- Housing size
42 mm
- Watch strap length (max.)
18.5 cm
- Phone function
Yes
- Battery capacity
185 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
360 x 360 Pixel
- Water resistance
0 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
38 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751864 XCOAST SIONA 2 Smartwatch
Description
XCOAST SIONA 2| Smart fitness watch for the fashion-conscious woman The stylish, feminine fitness smartwatch 2 accompanies you trend-proof through your everyday life. The noble successor of the successful model SIONA XW FIT is the brand-new design highlight of the XCOAST brand. Whether it's sports, work or the evening Party, the SIONA 2 model fits any occasion. Flat and filigree: With a 6.9 mm flat housing, THE SIONA 2 is perhaps the thinnest smartwatch ever. It is therefore particularly suitable for women with delicate wrists.The color-intensive AMOLED touch display corresponds to the latest state of the art and provides for rich colors and an extremely sharp user experience. The user interfaces are feminine and modern. In order to adapt these women smartwatch individually to your style, the SIONA 2 offers a selection of over 70 Watchfaces and also enables you to use your own background photo. Apart from a unique design, the advanced pulse monitor SIONA 2 scores with fantastic functions. With the integrated blood oxygen, blood pressure, heart rate monitor, step and distance counters as well as the sleep monitor you will never lose your health and fitness in view. Your female fitness tracker SIONA 2 always shows you which distances you have traveled and how many calories you have consumed. The ladies' watch reminds you of regular exercise or the need to drink enough. The free APP XC FIT also keeps track of your recent days' activities as well as the development of your health data. If necessary, the ladies' watch discreetly notifies you when messages and calls are received by gently vibrating and displaying information. WhatsApp, SMS , Facebook, Instagram, Twitter, Email messages or even incoming calls, you don't miss anything. The clock also displays other message services that send messages to you as a APP on your smartphone. Thanks to the free Smartphone app it's easy to use all the features of THE SIONA 2. It is not only the connection of the clock that is surprisingly uncomplicated. The alarm function lets you remind yourself of important dates in no time at all with the APP. The soft vibration informs you quite discreetly. In addition, you can also measure your personal data, such as blood pressure, jogging distances, steps, calories, heart rate, View sleep data etc. at a glance or track your results of the past. Use the fitness watch to achieve your personal goals for the day, make a selfie with camera control, or you should tell us something about it (Activity Reminder). Use 21 different sport modes thereby, which track your body data, and also record the calorie consumption and the distance covered. Fitness tracking has never been easier: Just pair your SIONA 2 with Apple HEALTH or Google FIT and let your exercise and fitness data be charged with one of the well-known calorie or nutritional apps. The fitness model SIONA 2 also helps you with the weight loss and control of the daily calorie intake. Do you constantly forget your medication? No problem, the SIONA 2 reminds you of the intake every day if you need it in a matter of minutes. Just set an alarm. You can also access the weather report at any time (today plus 4 days) with the SIONA 2 Women's Fitness Clock. Main functionsAutomatically captures steps, distance covered, calories burned and analyzes your sleep quality (easy and deep sleep phases). Health tracking: Permanent blood pressure measurement, pulse measurement, blood oxygen measurement, sleep control, breathing exercises, Reminders of movement and drinking. Discreet vibration alarm for incoming calls, text messages and alarm functions. IP 68 Waterproof housing and extra hardened special glass with a sharp AMOLED display.Always On Display for permanent display of time.
This text is machine translated.
This text is machine translated.
Features
- Perhaps the flattest smartwatch of all times: As flat as an analogue ladies' watch. 6.9 mm high Design-casing for filigree elegance. Perfect picture / Brilliant colors: The ultra sharp 360 x 360 pixels AMOLED display produces a color-intensive usage experience. Modern, feminine style control interfaces.Long battery life: 7 days of active use without recharging. Up to 30 days in the standby mode. Water-resistant: The SIONA 2 smartwatch is waterproof according to IP68.Activity Tracker: Supports 21 sports including jogging, cross-trainer, hiking, cycling, Badminton and more. Permanent time display: Time can be continuously displayed for up to 2 days (always-on-display).Women's Cycle Monitor: Stay informed about the current status of your cycle.Compatible with iOS and Android: Easy connection via Bluetooth Low Energy 5.0. Sport and conscious life: Distance determination, step counter, sleep monitor, sport modes, heart rate, Blood oxygen, blood pressure, breathing exercise, drinking memory, movement reminder and much more.Subtle vibration alerts: E-mail, WhatsApp, Facebook, SMS, Instagram, Skype and much more.Multifunction watch: Reject call, alarm clock, timer, stopwatch, camera remote trigger, Weather report, medication reminder, Bluetooth music player.Individual background: You can arrange the background picture according to your taste or select from over 70 time displays.German development from Sauerland. Rely on our competent and helpful customer support.Glowing, color intensive AMOLED Touch DisplayBlood pressure- & Pulse meterBlood oxygen measurementSteps, calories, distance, activity reminderSports/fitness historyCamera remote controlDate & time displayVibration alarm, Stopwatch, Timer, Versatile Reminder Call Display - Incoming calls Notifications to WhatsApp, SMS , calendar entries, etc. Integrated sleep monitoring Alarm clockCompatible with iOS and AndroidApple health and Google fit synchronizationUp to 7 days operating timeBattery charging status displayWeather forecastElegant Lady design - suitable for every lifestyleQuick-change wristband function / quick-release lock systemFree XC FIT Smartphone APP*Diameter 42 mmDepth: 6.9 mmWeight: 38 gWatch length with strap: 2 cmMin Arm size 14.8 cmMax. Arm size 23.5 cmBattery: Capacity 185 mAhBluetooth standard 5.0 Low EnergyIP 68 Water Proof Screen: 3.30 cm (1.3") Amoled touch-display Resolution: 360x360 PXBluetooth Low Energy 5.0 and higherMemory & chip set: Chip: Realtek: RTL8762Battery:185 mAh, up to 7 days active usage timeWatch Faces: 70 freely selectable watch facesDimensions: Housing 42 mmHeight: 6.9mmOverview of functions: Reject call, call logs, alarm clock, camera remote trigger, timer, 21 sports, heart rate monitor, blood pressure monitor, blood oxygen, sleep monitor, Reminder to drink, motion detector, pedometer, stopwatch, calories,Bluetooth music playerNotifications: Email, WhatsApp, Facebook, Instagram, Snapchat, Outlook, Skype, SMS and many moreWatertight IP68
Scope of delivery
- USB charging cable with charging tray.
- User manual
- Safety instructions.
System requirements
- iOS
- Android
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 150.46*
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches













































