• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver BTM-618 Karaoke Incl. microphone

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Bluetooth Party speaker

  • Bluetooth speaker with LED disco light function
  • Maximum output power 100 W (10 W RMS)
  • LED disco light on the top and front side of the speaker
  • USB and MicroSD card slot for direct MP3 playback
  • Including microphone for karaoke function
  • AUX input
  • Built-in lithium battery (3.7V/1800mAh)
  • 2-3 hours playing time per charge
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W USB PD

Technical specifications

Product type

Karaoke

hifi functions

AUX

USB

Bluetooth

SD

MP3

Playback of

MP3

Features

Incl. microphone

Interfaces (input)

Bluetooth

USB

microSD

Audio line in

Interfaces (output)

microSD

USB

Bluetooth

Width

17 cm

Height

21.5 cm

Depth

15.7 cm

Dim

(W x H x D) 17 x 21.5 x 15.7 cm

Factory colour

Black

Charging method (Power Delivery)

w/o USB Power Delivery

Mobile speaker features

USB

Aux

Power supply (LOV)

rechargeable

Wireless charging

No

Charging capacity (max.)

10 W

Charging capacity (min.)

5 W

Output rating

100 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3218891 Denver BTM-618 Karaoke Incl. microphone

User & Safety Instructions

User & Safety Instructions 3218891 Denver BTM-618 Karaoke Incl. microphone

Description

Bluetooth Party speaker with LED disco light and microphone for karaoke

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)