• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic WAMS-65BT Karaoke

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Doublet-65BT Wireless PA System

  • 6.5" portable PA with UHF radio receiver, audio player, Bluetooth and 40 W RMS
  • Compact, all-in-one amplifier system for mobile use including rechargeable battery
  • ideal for all network-independant and cable-free applications such as sports events and presentations

Technical specifications

Product type

Karaoke

Width

23.5 cm

Height

34.8 cm

Dim

(L x W x H) 21.8 x 23.5 x 34.8 cm

Weight

4 kg

Length

21.8 cm

Frequency range

62 - 18000 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876944 Omnitronic WAMS-65BT Karaoke

Description

WAMS-65BT Wireless PA System

GOOD SOUND ON THE MOVE

During the slide show, the aerobics group, the small family party or the performance in the streets as musicians: The WAMS are masters of mobile PA. All variants are equipped with the common connections and connection types. The sound is powerful and clear despite its limited size.

WIRELESS AND FLEXIBLE

No problems from one city to another: The portable PA systems are operated with a battery, which makes a direct power connection unnecessary. So you remain flexible.

This text is machine translated.

Features

  • 4-channel power mixer with 40 watt power2-way bass reflex system with 16 cm woofer (6.5")Highly efficient and battery-saving Class-D amplifierMP3 player with Bluetooth receiver and IR remote controlSD card slot and USB portWireless music transmission from your music devices (e.g. Smartphone, tablet PC) via BluetoothIntegrated UHF-radio receiver with matching hand microphoneMains or battery operation for up to 4 hours of music enjoymentIntegrated automatic charging1 microphone input (XLR) with adjustable hall effect1 line input (cinch)Sound control and master controlLink output for another active boxOperation of the hand-held microphone via two AA batteries (not included)Light black plastic housing with metal protective grilleeMounting flange for tripod mountingRegistration and free of charge in the EUOn/off/mute switch: Yes MicrophoneControl: IR remote control MP3 player

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 324.98*

More interesting products

(*All information is plus legal VAT)