• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver BTV-150B Bluetooth speaker Aux, portable, USB Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver BTV-150B Bluetooth speaker

  • Robust protection: IPX4 water-proof, Ideal for outdoor use.
  • Solid output: 10 Watt RMS Stereo output power (2 x 5W RMS) for clear sound.
  • Long battery life: Built-in 1200 mAh lithium rechargeable battery for up to 4 hours playing time per charge.
  • Versatile sources: Plays music via Bluetooth, USB stick, MicroSD card or via AUX input.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 5 W

Technical specifications

Product type

Bluetooth speaker

Mobile speaker features

Aux

portable

USB

Interfaces (input)

Audio stereo (3.5 mm jack)

USB A (Host)

Bluetooth

5.3

Transfer type

Bluetooth®

Wireless

Dim

(W x H x D) 6.90 x 17.20 x 6.90 cm

Factory colour

Black

Max. battery life

4 h

Power supply (LOV)

rechargeable

Weight

425 g

Width

6.90 cm

Height

17.20 cm

Depth

6.90 cm

Wireless charging

No

Charging capacity (min.)

1 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532412 Denver BTV-150B Bluetooth speaker Aux, portable, USB Black

Description

The Denver BTV-150 is the robust Bluetooth loudspeaker for all your adventures! Thanks to the IPX4 water-protection it is perfect for the beach, the pool Party or spontaneous excursions. Experience clear, powerful sound with 10 watt RMS stereo output power for up to 4 hours of continuous music playback. With the integrated hands-free function and the versatile connections (USB, MicroSD, AUX) the BTV-150 is your reliable, portable music companion – available in different colors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)