• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lamax Storm1 Bluetooth speaker

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Lamax Storm1 Bluetooth speaker

  • Powerful sound with 40W music output
  • Watertight: (IP67)
  • True wireless stereo
  • Bluetooth 5.0
  • 3.5 mm jack and MicroSD
  • 15 hours of music
  • Hall Sound and Super Bass mode
  • Convenient connection with USB-C and NFC
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 5 W - 10 W

Technical specifications

Product type

Bluetooth speaker

Transfer type

Bluetooth®

Wireless charging

No

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303558 Lamax Storm1 Bluetooth speaker

Description

Lamax Storm1 – do you

want to have the loudest speaker among your friends? The Storm1 with a power of 40 W is louder than a flash in thunderstorms. The party does not end with a lightning strike or a rain shower due to the waterproof housing – the rubberized surface can withstand all excursions and a coarser handling. With the large battery it can play for up to 15 hours and the latest Bluetooth 5.0 takes care of an intelligent transmission from a distance of more than 15 meters. You have to enjoy this ride!

Simply BOOM
Select a mode to suit your mood and the Lamax Storm1 adapts to you. Do you want to sound the whole room? Try the 3D mode. Are you grilleing with your friends? Switch on the Super Bass. Want to chill at sunset? The balanced mode plays the popular songs without distortion. No matter how you choose, in any situation, your back covers two high-quality converters with a total power of 40 W. With the function TWS you can connect another loudspeaker and double the sound.

Prepared for your life
, Lamax Storm1 creates with you every journey and with its distinctive design it draws attention to itself. Even if it is stately, it fits in the backpack once and without any problems you can take it everywhere. He doesn't shy away from water, snow or dust, so he can be a friend in the mountains and in the boat on the river. Without a plug socket it can also run for up to 15 hours – give juice to your excursions!

You have it under control
with the latest Bluetooth 5.0 you can send your playlist to the speaker from a distance of more than 15 meters. The high transmission speed ensures the best quality, stability and a longer battery life. Pairing is helped by the built-in NFC, which allows the phone to connect to the speaker in one second. And if you don't want to use Bluetooth, you have a 3.5mm jack or microSD card to choose from.

High power of 40 W
the loudspeaker we have equipped with two properly loud converters with a total power of 40 W. You can't find much louder devices in this category.

Water resistance IP67
with the certificate IP67 you have the security that this speaker can withstand something. It can be dipped to a depth of one meter for up to 30 minutes, thrown into the snow or left in a dusty environment. The rubber-coated construction can withstand almost anything.

True Wireless Stereo
with the TWS function you can connect another Lamax Storm1 to your speaker, thus increasing the performance of the entire system. The volume is balanced and both speakers are operated at once.

Latest Bluetooth 5.0
the new Bluetooth version can transmit twice the data up to 20 meters, so that it sends a song to the loudspeaker in the maximum quality. At the same time, it is even more economical, was your battery in the phone was saved.

Wide connectivity
no matter how you bring your playlist, the Lamax Storm1 plays it. In addition to Bluetooth 5.0, you have a microSD card or a classic 3.5 mm jack.

15 hours of music
due to the large battery with a capacity of 6 600 mAh, you can listen to music for up to 15 hours without a break. Ideal for trips where you don't have a socket available. Charging does not even take 3 hours.

3D Sound and Super Bass Mode
Select one of the three modes according to the situation. 3D is suitable for the sound reproduction of an entire room, the Super Bass amplifies the treble and the balanced mode lets the music sound without distortion.

Convenient connection with USB-C and NFC
with the two-sided USB-C plug, you don't have to think about how to connect it – you never make a mistake. NFC does a quick pairing. It is enough to hold the phone to the speaker and

This text is machine translated.

More interesting products

(*All information is plus legal VAT)