
Highlights & Details
Denver DSB-4030 Soundbar
- HDMI ARC input
- Optical input, line-in, USB-input
- 2 x 200W (2 x 20W RMS)
Technical specifications
- Product type
Soundbar
- Max. audio capacity
40 W
- No. of HDMI inputs
1 x
- No. of optical inputs
1 x
- No. of USB ports
1 x
- Factory colour
Black
- Width
800 mm
- Height
90 mm
- Depth
65 mm
- Dim
(W x H x D) 800 x 90 x 65 mm
- Content
1 pc(s)
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381371 Denver DSB-4030 Soundbar Black
User & Safety Instructions
User & Safety Instructions 3381371 Denver DSB-4030 Soundbar Black
User & Safety Instructions 3381371 Denver DSB-4030 Soundbar Black
User & Safety Instructions 3381371 Denver DSB-4030 Soundbar Black
User & Safety Instructions 3381371 Denver DSB-4030 Soundbar Black
User & Safety Instructions 3381371 Denver DSB-4030 Soundbar Black
User & Safety Instructions 3381371 Denver DSB-4030 Soundbar Black
User & Safety Instructions 3381371 Denver DSB-4030 Soundbar Black
User & Safety Instructions 3381371 Denver DSB-4030 Soundbar Black
User & Safety Instructions 3381371 Denver DSB-4030 Soundbar Black
User & Safety Instructions 3381371 Denver DSB-4030 Soundbar Black
User & Safety Instructions 3381371 Denver DSB-4030 Soundbar Black
Description
Wireless audio with Bluetooth
Stream your favorite music from mobile phones or computers with a range of up to 10 meters.
TV connections made easy
Seamless connection to your TV via HDMI or optical digital input.
Multiple audio inputs
Enjoy versatile connectivity with a 3.5-mm AUX input and a USB connection for MP3 playback.
Powerful sound output
Experience immersive sound with 2 x 20 W RMS power and 7 equalizer settings for customized sound.
Complete furnishing included
Supplied with remote control, AUX cable, wall mounting accessories, and a 230 V/18 V power supply for easy installation.
Upgrade your home audio system with this elegant and powerful sound bar.
This text is machine translated.
Features
- Bluetooth version 5.0
Scope of delivery
- Soundbars
- Remote control (including battery)
- Power supply unit
- User manual.
Hints
What kind of Soundbars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























