
Technical specifications
- Product type
Soundbar
- Soundbar features
incl. cordless subwoofer
Dolby Atmos
High-res audio
Wall brackets
Bluetooth
Wi-Fi
- Max. audio capacity
420 W
- No. of HDMI ouptuts
1 x
- No. of HDMI inputs
1 x
- No. of optical inputs
1 x
- No. of USB ports
1 x
- Factory colour
Black
- Width
1446 mm
- Height
32.5 mm
- Depth
150 mm
- Dim
(W x H x D) 1446 x 32.5 x 150 mm
- Content
1 pc(s)
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3207133 LG Electronics DSG10TY.DDEULLK Soundbar Black incl. cordless subwoofer, Dolby Atmos, High-res audio, Wall brackets, Blue
User & Safety Instructions
User & Safety Instructions 3207133 LG Electronics DSG10TY.DDEULLK Soundbar Black incl. cordless subwoofer, Dolby Atmos, High-res audio, Wall brackets, Blue
Warranty Terms
Warranty Terms 3207133 LG Electronics DSG10TY.DDEULLK Soundbar Black incl. cordless subwoofer, Dolby Atmos, High-res audio, Wall brackets, Blue
Description
Hints
What kind of Soundbars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























