• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver TSP-456 Karaoke rechargeable, Incl. microphone, Incl. remote control

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • Pictogram related to the included PSU: 2 W - 10 W USB PD

Technical specifications

Product type

Karaoke

hifi functions

USB

SD

AUX

MP3

Bluetooth

Playback of

MP3

Features

rechargeable

Incl. microphone

Incl. remote control

Interfaces (input)

USB

microSD

Interfaces (output)

Microphone input

Bluetooth

microSD

Audio line in

USB

Width

29.6 mm

Height

63.6 mm

Depth

29.2 mm

Dim

(W x H x D) 29.6 x 63.6 x 29.2 mm

Weight

9.02

Factory colour

Black

Mobile speaker features

Aux

USB

Power supply (LOV)

rechargeable

mains-powered

Wireless charging

No

Charging capacity (max.)

10 W

Charging capacity (min.)

2 W

Output rating

600 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3218893 Denver TSP-456 Karaoke rechargeable, Incl. microphone, Incl. remote control

User & Safety Instructions

User & Safety Instructions 3218893 Denver TSP-456 Karaoke rechargeable, Incl. microphone, Incl. remote control

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 216.98*

More interesting products

(*All information is plus legal VAT)