
Highlights & Details
Denver VPL-230B record player
- Retro look
- Dual Bluetooth Functionality Dual Bluetooth lets you connect your smartphone to play playlists or transfer vinyl sound to external Bluetooth speakers.
- Comprehensive playback options The device supports all nominal speeds of the turntable: 33 1/3, 45 and 78 RPM. In addition, the playback of MP3-files is possible via the USB or SD-input.
- Simple digital conversion The record player has a conversion function (conversion source record). You can record your favorite records with a simple press of a button directly as MP3 files on a USB or SD card and archive your vinyl classics.
- High audio performance The VPL-230B has two built-in speakers. The music energy is 20W, whereas the maximum output power (Power) is given 2 x 10W, WAS ensures a clear and realistic sound
Technical specifications
- Max. Output power 2 × 10~W (Max. Power) 2 × 1W RMS
- Auto stop: Available (ON/OFF switch)
- Playback of digital media: Supports MP3 via USB/SD
- BT operating frequency range 2,402~GHz - 2,480~GHz
- Product type
Turntable type
- Drive
Belt drive
- Rotational speed
33 1/3, 45, 78 rpm
- Recording function
Memory card
via USB
- Turntable features
Retro design
Bluetooth
Built-in speaker
incl. cover
incl. pick-up
Direct encoding
- Operating voltage
5 V / DC
- Factory colour
Black
- Weight
3.75 kg
- Length
37 cm
- Width
37.6 cm
- Height
12.5 cm
- Interfaces
Bluetooth
RCA (phono)
Jack connector
SD
USB type A
- Records
Vinyl
SD
USB
- Playback of
Records
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3532422 Denver VPL-230B Turntable type Belt drive Black
User & Safety Instructions
User & Safety Instructions 3532422 Denver VPL-230B Turntable type Belt drive Black
Description
The Denver VPL-230B Retro record player is more than just a player, it bridges between classical sound and modern comfort. Enjoy your record collection in all the common speeds (33 1/3, 45 and 78 RPM) through the built-in speakers (20W music power, 2W RMS power). Thanks to Dual Bluetooth you can stream your playlists from your smartphone or seamlessly transfer the sound of your records to external Bluetooth speakers. Record the essence of your favorite records and preserve your vinyl classics in digital form by simple recording on USB or SD card.
This text is machine translated.
What kind of Record player are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































