
Highlights & Details
Denver BILLION-51 DAB+ Retro Music Center
- DAB+, FM/ON RADIO
- Record player
- CD player
- Cassette player
- Digitization function via USB
- AUX input
Technical specifications
- Product type
USB turntable
- Drive
Belt drive
- Rotational speed
33 1/3, 45, 78 rpm
- Recording function
via USB
- Turntable features
CD player
Direct encoding
Built-in speaker
incl. radio
Audio cassette player
Retro design
- Operating voltage
230 V / AC
- Factory colour
Wood
- Weight
8.8 kg
- Length
51 cm
- Width
34 cm
- Height
21.5 cm
- Interfaces
RCA (phono)
- Records
CD
Audio tape
Vinyl
- Playback of
CD
MP3
FM
- Cable length
0 mm
- Version
Connection cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2143188 Denver MRD-51 USB turntable Belt drive Wood
Conformity certificate
Conformity certificate 2143188 Denver MRD-51 USB turntable Belt drive Wood
Description
This text is machine translated.
Features
- Retro music center with record player
- FM/radio
- DAB-radio
- CD with MP3 support
- USB MP3 playback
- USB recording of LP, CD and cassette
- In-built amplifier 2x2.5W RMS
- AUX input (front)
- Blue LCD display
- Diamond needle
- Solid wood box.
Frequently Bought Together
(*All information is plus legal VAT)€ 166.98*
What kind of Record player are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































