
Highlights & Details
Bluetooth TX-22+ record and cassette digitizer
- Digitalising on USB or SD-card up to 32GB
- Music playback via Bluetooth 2.0
- Recording of external devices
- No computer/notebook required
- Built-in cassette deck
- Built-in stereo speakers
Technical specifications
- Product type
USB turntable
- Drive
Belt drive
- Rotational speed
33 1/3, 45, 78 rpm
- Recording function
Memory card
via USB
- Turntable features
Bluetooth
Built-in speaker
Audio cassette player
- Operating voltage
220 - 240 V
- Factory colour
Black
- Weight
3 kg
- Length
32.3 cm
- Width
30.1 cm
- Height
13.2 cm
- Records
AUX
Audio tape
Microphone
Vinyl
SD
USB
- Playback of
Audio tape
MP3
- Depth
250 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482957 Technaxx TX-22+ USB turntable Belt drive Black
User & Safety Instructions 2482957 Technaxx TX-22+ USB turntable Belt drive Black
User & Safety Instructions 2482957 Technaxx TX-22+ USB turntable Belt drive Black
User & Safety Instructions 2482957 Technaxx TX-22+ USB turntable Belt drive Black
User & Safety Instructions 2482957 Technaxx TX-22+ USB turntable Belt drive Black
User & Safety Instructions 2482957 Technaxx TX-22+ USB turntable Belt drive Black
User & Safety Instructions 2482957 Technaxx TX-22+ USB turntable Belt drive Black
User & Safety Instructions 2482957 Technaxx TX-22+ USB turntable Belt drive Black
User & Safety Instructions 2482957 Technaxx TX-22+ USB turntable Belt drive Black
Information
Information 2482957 Technaxx TX-22+ USB turntable Belt drive Black
Information 2482957 Technaxx TX-22+ USB turntable Belt drive Black
Information 2482957 Technaxx TX-22+ USB turntable Belt drive Black
Information 2482957 Technaxx TX-22+ USB turntable Belt drive Black
Information 2482957 Technaxx TX-22+ USB turntable Belt drive Black
Information 2482957 Technaxx TX-22+ USB turntable Belt drive Black
Warranty Terms
Warranty Terms 2482957 Technaxx TX-22+ USB turntable Belt drive Black
Description
Music playback via Bluetooth 2.0
Recording of external devices via AUX-IN connection
Music files: Recording (MP3) & playback (MP3/WMA) from USB or SD-card up to 32GB
No computer/notebook required
RCA outputs for connection to HiFi systems
Record player with automatic stop & 3 speeds: 33, 45, 78 rpm.
Built-in cassette deck
Built-in stereo speakers
LED-display with background lighting
Functional and simple operation
This text is machine translated.
Features
- Bluetooth: V2.0 / Profile A2DP & HFP / Range ~10m open areas
- Bluetooth transmission frequency 2.4 GHz
- Radiated output power max. 2.5mW
- Mode: LP, cassette, USB, SD card, AUX-IN, Bluetooth
- 2x 2W stereo speakers (Ø= 7cm), SNR < 80dB, impedance 4Ω
- Speaker frequency range 80Hz–15kHz
- 3.5 mm AUX-IN & 3.5 mm headphone connection
- Belt drive & semi-automatic pick-up arm
- Ceramic pick-up with sapphire probe needle
- Removable, transparent plastic cover for dust protection
- INPUT CURRENT: AC 220~240V/0.8A
- Power cable length: 1.15m
Scope of delivery
- Bluetooth TX-22+ record and cassette digitizer
- Adapter for single vinyl records with 45 U/minute
- Instructions for use
Frequently Bought Together
(*All information is plus legal VAT)€ 101.98*
What kind of Record player are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































