• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Devolo Magic 2 LAN Powerline DIN rail adapter 2400 MBit/s

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

devolo Magic 2 Powerline DRail Adapter 2.4 GBit/s.

  • Makes each socket a potential network socket with up to 2400 Mbit/s..Maximizes the Powerline potential thanks to automatic phase coupling.Optimal and inconspicuous feeding of the Internet signal directly at the source.Enables comprehensive networking for the fastest multimedia transmission from the basement to the attic.3 year guarantee.
  • Logo of 'Orange Technology' featuring a stylised power socket symbol on the left and the text 'range+ Technology' in blue.
  • 'WiFi Move Technology' Logo in green and grey letters with stylised radio signals above the word 'Move'.

Technical specifications

  • No Wi-Fi
Product type

Powerline DIN rail adapter

Powerline data transfer rate

2400 MBit/s

No. of LAN ports

1 x

Built-in socket

No

DLNA

No

Weight

225 g

LAN data transfer rate

10 / 100 / 1000 MBit/s

Country-specific version

EU

Link

Powerline

Width

90 mm

Height

73 mm

Depth

66 mm

Operating current

2.8 W

Standby current consumption

0.7 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2150832 Devolo Magic 2 LAN Powerline DIN rail adapter 2400 MBit/s

Warranty Terms

Warranty Terms 2150832 Devolo Magic 2 LAN Powerline DIN rail adapter 2400 MBit/s

Description

Distribute the maximum Gigabit Internet in the whole house!Magic DinRail transfers your Gigabit-Internet directly from the distribution box in the whole house. Especially in rooms that are not supplied with structured cabling up to now, the DinRail makes a network socket from every socket – without drilling and without laying cables. The Ethernet adapter plays the full potential of Powerline in the distribution box: Connected via a Gigabit connection to the (fiber-optic) router in the basement, the Internet connection is transferred to the room of your choice thanks to the integrated phase coupler to a Magic Adapter.Distribute your Internet signal via power line in the whole house - with PowerlineMagic WLAN adapters take the fastest way: Your power line. Thus, each socket with inserted adapter becomes a WiFi or LAN hotspot. Data transfer via Powerline Bridge means: No loss of signal quality with secure encryption without laying cables. This makes it easy to extend the reach of your Internet.G.hn integrated: Simply better entertainment with new Gigabit home networkingThis is how future-proof high-speed Internet goes: All our Magic power supplies already have the latest generation of innovative G.hn Powerline technology installed. Designed for seamless streaming, gaming and surfing, this PowerLAN provides the foundation for maximum data transfer and modern home entertainment. The networking also ensures a stable working in the home office.Installation in the distribution box – secure to the best home network For safety reasons, all work on the junction box must be carried out by an electrical specialist. Once installed, the DIN rail adapter feeds the Internet signal into your LAN network by bundling all phases and thus gets the maximum from your home network.Please note that you need at least one additional Magic Adapter for a network.

This text is machine translated.

What kind of Powerline are you looking for?