• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Devolo Magic 2 WiFi next Starter Kit Powerline Wi-Fi starter kit 8621 BE Powerline, Wi-Fi 2400 MBit/s

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Devolo Magic 2 WiFi next Starter Kit BE

  • Multi-user MIMO technology: Simultaneously supply multiple end devices with the best possible WLAN.
  • Gapless mesh now with access point steering: Several Magic WiFi adapters form a common mesh WLAN network for an optimal Powerline connection of your devices.
  • The fastest Internet: Via the power line – to any socket!
  • Future-proof G.hn technology: Get the latest Gigabit standard in the house.
  • The LAN Extra to the WLAN network: Connect additional stationary entertainment devices to two additional Gigabit ports.
  • Simple, expandable, secure: Thanks to Plug & Play to the mesh network in seconds.
  • Symbol image for Devolo Magic 2 WiFi next Starter Kit Powerline Wi-Fi starter kit 8621 BE Powerline, Wi-Fi 2400 MBit/s

Technical specifications

Product type

Powerline Wi-Fi starter kit

Powerline data transfer rate

2400 MBit/s

No. of LAN ports

2 x

Wi-Fi transmission rate (max.)

1200 MBit/s

Built-in socket

Yes

Hub

Required

DLNA

No

LAN data transfer rate

10 / 100 / 1000 MBit/s

Country-specific version

BE

Link

Powerline

Wi-Fi

Width

76 mm

Height

152 mm

Depth

40 mm

Operating current

8.9 W

Standby current consumption

3.1 W

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2265332 Devolo Magic 2 WiFi next Starter Kit Powerline Wi-Fi starter kit 8621 BE Powerline, Wi-Fi 2400 MBit/s

Description

Magic 2 WiFi next – High-speed Internet directly from the socket Gigabit Internet can

easily bring in any room and surf, stream and play with Mesh-Upgrade experience – the devolo Magic 2 WiFi next is the Powerline adapter for the whole family. Thanks to the latest multi-user MIMO technology and optimized mesh, it is ensured that all your devices at home are simultaneously supplied with unlimited WLAN capacity.

Mesh Wi-Fi for stability and comfort - so Wi-Fi today
lets you enjoy seamless Wi-Fi with mesh Wi-Fi. Magic WLAN-Adapter connects to a common network - without manual connection, without interruption of signal, without password chaos. In addition, the mesh function Access point steering ensures that you always have the best WLAN connection with up to 1,200 Mbit/s – all room-wide without connection interruptions.

Plug & Play: Plug in, press the button, experience mesh!
Build up your always expandable mesh network with Magic WiFi in no time at all: Simply connect a Magic adapter with your router, plug further Devolo adapters in your free sockets and start the automatic and directly encrypted connection by pressing a button. The strong WiFi hot spots are activated in seconds.

Distribute your Internet signal via power line in the entire house – with Powerline
Magic WLAN adapter use the fastest way to transfer your Internet signal: Your power line. Thus, each socket with inserted WLAN adapter becomes a WiFi or LAN access point. Data transfer via Powerline adapter means: No loss of signal quality with secure encryption without laying cables. All our Magic adapters already have the latest generation of G.hn Powerline technology installed. This Gigabit standard provides the basis for the best data transfer for modern home entertainment.

This text is machine translated.

Scope of delivery

  • Devolo MAGIC 2 WiFi adapter
  • User manual
  • This text is machine translated.

What kind of Powerline are you looking for?