• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCK865P4T-QW DCK865P4T-QW Tool kit Cordless impact driver, Cordless impact driver, Cordless hammer drill, Cordles

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,439.00 / piece)
€ 2,439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

Cordless impact driver

Cordless impact driver

Cordless hammer drill

Cordless angle grinder

Cordless recipro saw

Cordless multitool

Cordless handheld circular saw

Cordless jigsaw

Battery

Cordless charger

Transmission type

2-speed

Features

incl. rechargeables

incl. spare battery

incl. third battery

incl. forth battery

incl. charger

Operating voltage

18 V

Documents & Downloads

Datasheet

Datasheet 2729956 DEWALT DCK865P4T-QW DCK865P4T-QW Tool kit Cordless impact driver, Cordless impact driver, Cordless hammer drill, Cordles

User & Safety Instructions

User & Safety Instructions 2729956 DEWALT DCK865P4T-QW DCK865P4T-QW Tool kit Cordless impact driver, Cordless impact driver, Cordless hammer drill, Cordles

Description

The Dewalt set consists of a cordless hammer drill, a cordless impact wrench, a cordless angle grinder, an SDS Plus battery-operated hammer drill, a cordless recipro saw, a cordless multi-tool, a cordless handheld circular saw, a cordless jigsaw, four rechargeable batteries and a quick charger.

DCD 796 cordless impact drill/screwdriver

Higher performance, more compact dimensions, 57% longer run time per battery charge, and higher service life thanks to the latest generation of brushless motor technology
Extremely compact and balanced design with low weight
Belt hooks and magnetic bit holder guarantee safe and quick use in all situations
Ergonomic design with fully rubberized handle for an Maximum at safety and working comfort
18 Volt XR drill driver with new XR Li-Ion battery technology
Can be used in various ways, thanks to activated impact mechanism for heavy drilling work in stone and masonry
Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
Optimally tuned 2-speed full metal gear for perfect power transmission
Easy to use switching electronics for accurate drilling and precise screwing
13 mm quick-action drill chuck made of full metal and automatic spindle locking
Innovative three-stage LED light with very high Leuchtkraft of up to 77 lumens for problem-free working in all lighting conditions
Technical data
Battery technology:18 volt XR Li-Ion
Battery compatibility for all 18 Volt XR- and 54 Volt XR FLEXVOLT-batteries of each Ah-class
No-load speed 0 - 550 / 2,000 min-1
No-load speed 0 - 9,350 / 34,000 min-1
Max. Torque (h / w) 70 / 27 Nm
Max. Drilling performance in wood / metal / stone: 40 / 13 / 13 mm
Drill chuck clamping width 1.5 - 13 mm
Weight (incl. 2.0 Ah rechargeable battery): 1.6 kg
Vibration Drilling into metal (m/s²): 2.5
Uncertainty factor K (m/s²): 1.5
Sound pressure level LPA (dB(A): 89
Sound power level LWA (dB(A): 100
Uncertainty factor K (dB(A)): 3.0


DCF 899 HN cordless impact wrench

The latest generation of XR cordless impact screwdriver with higher power, more compact, longer life per battery charge and higher service life thanks to innovative, brushless motor technology
With a max. Torque of 950 Nm strongest impact wrench in the current Dewalt-program and thus optimally suitable for extremely heavy applications
Full-metal gears and hammer action in a rugged aluminum housing
Perfectly tuned speed and impact ratio for all heavy screwing tasks, more than 3 steps can be set electronically
Safe use of machine by electronic motor brake
Robust ½"-square holder with HOG-ring guarantees fast change of application tools with a constantly secure fit
Ergonomic rubberized center handle and compact, balanced design ensures safe handling in every position
Especially service-friendly through modular design
Powerful LED with optimally aligned light cone
Can be used with all 18 Volt or 54 Volt Flexvolt XR-batteries in each Ah-class
Technical data
Battery technology: All 18 volt and 54 volt Flexvolt XR-batteries of each Ah-class
Idling speed 0 - 400 / 1,200 / 1,900 min-1
Idling speed 0 - 600 / 1,800 / 2,400 min-1
Maximum torque 135 / 400 / 950 Nm
Maximum loosening torque: 1,625 Nm
Tool mounting: 1/2" male square with HOG ring
Weight (when using a 5.0 Ah battery in kg): 3.3 kg
Sound pressure level (LPA) 101 db(A)
Sound power level (LWA): 112 db(A)
K-value (acoustic pressure): 2.9 db(A)Vibrations (for impact screws): 13 m/s2
K-value (vibrations): 5.9 m/s2


DCH 273 SDS-plus battery-operated hammer drill

Innovative, brushless motor technology - higher power, more compact dimensions and longer life
Very high drilling progress through optimally tuned electro-pneumatic hammer mechanism
Perform & Protect: Work safely and effortlessly with low vibrations through special damping mechanics of the motor, gear and hammer mechanism
Electronic clutch for a consistently high torque and an even longer life
Safe use of machine by electronic motor brake
Electronic speed and impact regulation allows a perfect adjustment to the material to be processed
Rotation and hammer stop for implementation of, for example Light chisel-point work in plaster / tiles
Modular machine design ensures fast and trouble-free service work
Powerful, bright white LED-lamp with optimally aligned light cone
Rubberized handgrip, very low weight and balanced design for trouble-free operation even with longer applications
Can be used with all 18 Volt or 54 Volt XR FLEXVOLT batteries
Technical data
Battery technology: 18 V XR Li-Ion
Battery compatibility: All 18 Volt XR- and 54 Volt XR FLEXVOLT-batteries of each Ah-class
No-load speed 0 - 1,100 min-1
Idling speed 0 - 4,600 min-1
Single impact energy (EPTA 05/2009): 2.1 Joule
SDS-Plus tool attachment
Concrete diameter range (mm): 6 – 12
Max. Drilling performance in concrete/metal/wood: 24/13/26 mm
Weight (incl. 5 Ah rechargeable battery): 3.1 kg
Triaxial vibration Hammer drilling in concrete: 6.6 m/s²
Uncertainty factor K: 1.5 m/s²
Sound pressure level LPA 86 dB(A)
Sound power level LWA:97 dB(A)
Uncertainty factor K 3.0 dB(A)


DCG 405 cordless angle grinder

Innovative, brushless motor technology - higher power, more compact dimensions, longer runtime per battery charge as well as longer life
Epoxy resin armored windings protect the motor against abrasive dust particles
Optimised fan system – cools angle grinder and electronics effectively during application and increases the service life
Perform & Protect: Electronic brake reliably stops the disc in seconds
Perform & Protect: Electronic clutch automatically switches off the unit when blocked, protecting the user and the machine
Combination of electronic clutch and brake minimizes the dangers of kickbacks even more effectively
Overload protection for protection of user and machine
Restart protection - accidental start-up of the angle grinder when changing the battery is excluded
Ventilation grille for cooling air slots – protect the motor against coarse dust particles
Quick clamping nut - for a fast, tool-free change of accessories; quick adjustment of protective cover without tools
Compatible with all Dewalt 18.0 Volt XR battery machines
Technical data
Battery technology 18 volt XR Li-ion battery compatibility all 18 volt XR- and 54 volt XR FLEXVOLT-batteries each Ah-class
Idle speed (min-1): 9,000
Drive spindle M14
Disc diameter (mm): 125
Weight (incl. 5 Ah rechargeable battery in kg): 2.4
Triaxial vibration Surface loops (m/s²): 4.4
Uncertainty factor K1 (m/s²): 1.5
Sound pressure level LPA (dB(A)): 85.0
Sound power level LWA (dB(A)): 96.0
Uncertainty factor (dB(A)): 3.0


DCS 367 cordless recipro saw

Extremely compact 18.0 Volt rechargeable saber saw with innovative design – ideal for use in confined spaces and for one-handed operation due to balanced construction
Over 50% longer run time per battery charge and higher service life through innovative, brushless motor technology
Very high pulling force enables high cutting speed in all materials
Safe and versatile use thanks to electronic stroke rate control, locking switch and electronic motor brake
Saw blades can be used quickly and without tools in all four directions
Swivel saw shoe for precise work and easy handling
Optimally illuminated cutting area through Ideal positioned and powerful LED
Fully rubberized and thus moisture-proof gearbox casing made of light, but robust aluminum
Safe, fatigue-free use thanks to balanced design and ergonomic rubberized handle
Can be used with all 18.0 Volt Li-Ion XR-batteries (not contained in the delivery)
Compatible with all 18.0 Volt XR batteries
Technical data
Battery technology:18.0 volt Li-Ion XR-batteries of all Ah-classes
Idle speed (min-1): 0-2,900
Stroke length (mm) 28.6
Weight (when using 2.0 or 5.0 Ah rechargeable batteries in kg): 2.7 or 2.9
Sound pressure level LPA (dB (A)): 88
Sound power level LWA (dB (A)): 99
K-value (sound power / (dB (A)): 3
Vibrations (m/s²): 17.5
K-value (vibrations / m/s²): 3


DCS 355 battery-operated multi-tool

Special tool holder allows a quick and tool-free change of accessories
35-piece accessory set with a wide range of accessories for the main grinding and sawing applications
Precise proportioning throttle switch and dual grip position ensure a perfect application control
As standard in T-STAK BOX II and as a basic type (without batteries and charger), it is ideal for existing 18.0 volt XR batteries or for the Dewalt Akku Plus system
Other manufacturer's accessories can be used with standard Multifit adapter
Bright LED work light effectively illuminates dark work areas for precise work results
Technical data
Rechargeable battery 18 Volt / 2.0 Ah
Output power 300 Watt
Oscillation:0-20,000 min-1
Switch type: Dual handle
Accelerator switch
Tool-free tool change: Yes
Weight (when using a 5.0 rechargeable battery): 1.5 kg
Sound pressure level (LPA) 86 dB(A)
Sound power level (LWA): 97 dB(A)
Uncertainty factor 3 dB(A)
Tri-axial vibration: 16.1 m/s²
Uncertainty factor K1: 1.5 m/s²


DCS 570 cordless handheld circular saw

Powerful 18.0 Volt cordless circular saw with very high cutting power of max. 64 mm
Over 50% longer run time per battery charge and higher service life through innovative, brushless motor technology
Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
Safe use with electronic motor brake and locking switch
Can be used in a versatile way through precise, fast and tool-free setting of the cutting depth as well as the angle of inclination via exact scalings
Quick and easy change of saw blades through spindle lock
Robust, warp-resistant and surface-milled aluminum saw shoe
Protective cover shortened in the front area as well as integrated LED and blowing device permit unrestricted view of the layout even in bad light conditions
Robust, but still light design with gear housing and protective cover made of high quality aluminum
Compact and balanced built as well as rubberized, ergonomic hand grip for safety and working comfort
Efficient and Airlock-compatible dust extraction
Clockwise positioned saw blade allows perfect machine guidance
Can be used with all 18.0 Volt Li-Ion XR-batteries
Technical data
Battery technology:18.0 volt Li-Ion XR-batteries of all Ah-classes
Idle speed (min-1) 5,200 min-1
Inclination adjustment 50°
Saw blade Ø (mm) 184 x 16
Max. Cutting depth at 90°/45° (mm): 64 / 41
Weight (when using a 2.0 or 5.0 Ah battery in kg): 3.4 or 3.6
Sound pressure level LPA (dB (A)): 91
Sound power level LWA (dB (A)): 102
K-value (sound power / (dB (A)): 3
Vibrations (m/s²): 2.5; K-value (vibrations / m/s²): 1.5


DCS 334 334 cordless jigsaw

Innovative, brushless motor technology - higher power, more compact dimensions, longer runtime per battery charge as well as longer life
Fan-cooled high-performance motor with electronic regulator speed
Work according to the material by continuously variable speed control over fine-dose accelerator switch as well as exact speed selection via knurled wheel
Large gas-release safety switch with lock-off function
Saw shoe via precise locking mechanism Both sides to 45° inclination can be set exactly and without tools
Newly developed recording ensures that the saw blades fit securely and without play
Quick, safe and easy change of saw blades through tool-free change system
Three-stage pendulum action control ensures optimum cutting power for all applications
Newly developed stroke bar drive with patented balancing weight reduces the vibrations noticeably
Robust saw shoe made of die-cast aluminum with steel inserts and removable work piece protection
Safe use through electronic motor brake
Ergonomic rubberized handle ensures secure and precise machine control
Free view of the layout by effective chip blowing device as well as LEDs positioned on both sides
Optimum handling thanks to compact and light design and ergonomic rubberized grip areas
Effective dust extraction, directly compatible with the Dewalt Airlock system for simple, quick and safe suction hose connection
Very versatile and precise working through additional use of parallel stop (DE 3241-XJ) and circle (DE 3242-XJ) – available as accessories Can be used with all 18 Volt XR or 54 Volt XR FLEXVOLT batteries
Technical data
Battery technology: All 18 Volt XR- and 54 Volt XR FLEXVOLT-batteries of each Ah-class
No-load stroke rate 0 - 3,200 min-1
Stroke length 26 mm
Tilt adjustment (both sides): 45 °
Max. Cutting depth in wood / aluminum / steel: 135 / 25 / 10 mm
Weight: 2.5 or 2.7 kg (when using 18 Volt /2.0 or 5.0 Ah batteries)
Sound pressure level (LPA) 84 dB(A)
Sound power level (LWA): 95 dB(A)
Uncertainty factor K 3 dB(A)
Triaxial vibration saws of wood: 7.0 m/s²
Triaxial vibration saws of metal: 5.8 m/s²
Uncertainty factor K: 1.5 m/s²


DCB 184 rechargeable battery

Long life and long life
LED battery charging level indicator
No Memory-Effect and no Self stent loading
Compatible with all Dewalt 18.0 Volt XR battery machines
Effective protection against overload, overheating and deep discharge through special electronics
Technical data
Battery capacity 5.0 Ah
Battery voltage 18 volt
Height: 65 mm
Length: 110 mm
Weight: 0.62 kg
Special equipment: Li-Ion slide battery
Compatible with: All Dewalt 18.0 Volt XR machines

This text is machine translated.

Scope of delivery

  • 1x battery-operated impact drill/screwdriver DCD 796
  • 1x cordless impact wrench DCF 899 HN
  • 1x SDS-plus battery-operated drill hammer DCH 273
  • 1x cordless angle grinder DCG 405
  • 1x cordless recipro saw DCS 367
  • 1x battery-multi-tool DCS 355
  • 1x cordless circular saw DCS 570
  • 1x cordless jigsaw DCS 334
  • 4 x XR DCB 184 battery: 18 volt / 5 Ah battery (Li-Ion) with LED capacity indicator, for use in all 18 Volt XR battery machines
  • 1 x DCB 132 dual charger, suitable for all XR batteries from 10.8 to 54 volts
  • 4x T STAK box VI

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,935.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)