• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCS383N-XJ Cordless handheld circular saw Cutting depth (max.) (90°) 67 mm w/o battery, w/o charger 18 V

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

18 Volt cordless metal handheld circular saw, 184 mm - Basic version

  • 18 V

Technical specifications

  • Battery technology: 18 Volt XR or XR Flex volt batteries
  • Idle speed (min-1): 3,900
  • max. Cutting depth at 90° (mm): 67
  • Saw blade dimensions (mm) 184 x 20
  • Weight (without battery, in kg): 4.9
  • Triaxial vibration (m/s²): 2.5
  • Uncertainty factor K1 (m/s²): 1.5
  • Sound pressure level (dB(A)): 107
  • Sound power (dB(A)): 115
  • Uncertainty factor (dB(A)): 3
Product type

Cordless handheld circular saw

Features

w/o battery

w/o charger

Saw blade diameter

184 mm

Bore Ø

20 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

67 mm

Cutting depth (max.) (90°)

67 mm

Weight

4.9 kg

Weight, information

without rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Idle speed

3.900 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401905 DEWALT DCS383N-XJ Cordless handheld circular saw Cutting depth (max.) (90°) 67 mm w/o battery, w/o charger 18 V

Description

Features

  • Brushless motor technology enables more compact dimensions, longer runtime per battery charge as well as longer durability
  • Ergonomic rubberized hand and handle grip for a Maximum for safety and working comfort
  • Push-in-lock-off start button: Prevents accidental start-up of the machine and ensures safe operation
  • Electronic motor brake and locking switch guarantee safe use
  • Robust and lightweight design with high-quality magnesium protective cover
  • Metal shavings collection containers for a clean working environment
  • Stainless steel saw shoe with marking for exact and repeatable cuts
  • Offset saw blade for easy cutting alignment and more comfort
  • Lower protective hood lever for lifting the lower protective hood for irregular profiles and plunge cuts
  • Viewing window with LED lighting provides a clear view of the saw blade and an exact cutting guide
  • 184 mm saw blade: Easy alignment and improved view of the saw blade
  • Variable depth adjustment with a cut depth of up to 67mm
  • Easy and quick change of saw blades
  • This text is machine translated.

Scope of delivery

  • DCS383
  • 184 mm 48T TCT saw blade

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 725.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)