• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DE0736-XJ Stand 5/8" Max. height=1.73 m

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stand 5/8

  • Product strengths: Light and robust aluminum design with 5/8" rack mount
  • High stability, even on soft ground
  • Fast and problem-free and adjustable in height from 1.07 - 1.73 mm

Technical specifications

Product type

Stand

Height (min.)

1.04 m

Max. height

1.73 m

Tripod thread mount

5/8"

Height

1.73 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897467 DEWALT DE0736-XJ Stand 5/8" Max. height=1.73 m

Description

Dewalt DE0736-XJ stand 5/8

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)