• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DE0737-XJ Laser graduated pole

EAN:
Part number:
Item no:
1/5
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser differential bar

  • Product strengths: With integrated spirit level for exact alignment of the measuring bar
  • Light and robust 2.40 m aluminum yardstick for use with the Dewalt laser receiver DE 0772
  • Movable mounting clamp can be mounted as desired along the measuring rod, in order to always enable exact measurements

Technical specifications

Product type

Laser graduated pole

Weight

1.14 kg

Height

240 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897468 DEWALT DE0737-XJ Laser graduated pole

Description

Dewalt DE0737-XJ laser differential plate

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)