• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT20468-QZ DT20468-QZ Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond cutting disc

Bore Ø

22.23 mm

Dim

(Ø) 180 mm

(Ø)

180 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3016034 DEWALT DT20468-QZ DT20468-QZ Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3016034 DEWALT DT20468-QZ DT20468-QZ Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm 1 pc(s)

Description

Up to 3 times longer service life (compared to Dewalt HP diamond cutting discs in C35 concrete). Integrated cooling openings reduce the temperature while cutting and increase the life span. The lower temperature reduces the deviation during cutting.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)