• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT3599-QZ Sandpaper roll Grit size 220 (L x W) 25 m x 93 mm 25 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.04)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sandpaper roll 93mm K220 25m

  • Product strengths: DEWALT Sandpaper rolls are well suited for hand grinding and are also particularly suitable for the most common grinders due to the correct width of the grinding rollers
  • The abrasive paper can be easily adjusted to the correct length and thus to the correct total measurement
  • High quality aluminum oxide corundum for a perfect surface grinding
  • Heat-resistant and dust-proof synthetic resin bond for powerful grinding
  • High-strength and flexible E-Class paper ( approximately 250 g/m²) for enhanced life and performance
  • Available in length 5m and 25m

Technical specifications

Product type

Sandpaper roll

Grit size

220

Length

25 m

Width

93 mm

Content

25 m

Dim

(L x W) 25 m x 93 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896739 DEWALT DT3599-QZ Sandpaper roll Grit size 220 (L x W) 25 m x 93 mm 25 m

Description

Dewalt DT3599-QZ sandpaper roll 93mm K220 25m

This text is machine translated.

More interesting products

(*All information is plus legal VAT)