• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT3713-QZ DT3713-QZ Diamond cutting disc Diameter 125 mm Ceramic 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond cutting disc ECO4 125mm

  • Product strengths:Closed cutting ring for clean cuts in ceramic materials
  • Sintered dry cut-/friction disks
  • Closed cutting ring for clean cuts in ceramic materials
  • Sintered dry cut blade

Technical specifications

Product type

Diamond cutting disc

Thickness

1.6 mm

Material suitability

Ceramic

Dim

(Ø) 125 mm

(Ø)

125 mm

Features

Diamond

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896748 DEWALT DT3713-QZ DT3713-QZ Diamond cutting disc Diameter 125 mm Ceramic 1 pc(s)

Description

Dewalt DT3713-QZ diamond cutting disc ECO4 125mm

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)