• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT3722-QZ Diamond cutting disc Diameter 180 mm Bore diameter 22.2 mm Diamond 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DT3722-QZ Diamond cutting disc Diameter 180 mm Bore diameter 22.2 mm Diamond 1 pc(s)

  • Product strengths:Turbo cutting edge provides for break-free cutting edges and effective cooling of the disc
  • Hole 22.2 mm
  • The robust, cost-effective all-round cutting wheel with turbo cutting ring for cuts with good cutting results
  • All cutting discs are equipped with a 22.2mm bore

Technical specifications

Product type

Diamond cutting disc

Material suitability

Diamond

Bore Ø

22.2 mm

Dim

(Ø) 180 mm

(Ø)

180 mm

Features

Diamond

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896751 DEWALT DT3722-QZ Diamond cutting disc Diameter 180 mm Bore diameter 22.2 mm Diamond 1 pc(s)

Description

Dewalt DT3722-QZ diamond cutting disc Eco1 Turbo 180mm

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)