• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT4513-QZ Wood twist drill bit 13 mm Total length 155 mm 1 pc(s)

1/2
Product type
Wood twist drill bit
Drill hole Ø
13 mm
Material
Chromium vanadium steel
Material suitability
Wood
Shank Ø
9.5 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wood twist drill bit 13 x 15 x 10 mm

  • Product thicknesses: All diameters from 11mm are supplied with a shaft turned to 9.5mm
  • High-quality chromium-vanadium drill bit with center point, two shoulder and circumferential cutting edges (shape B)
  • Similar to DIN 7487, hardened and centered polished with center point and two shoulder blades (shape B) for clean and precise holes
  • For drill diameters greater than 11 mm, the shaft diameter is reduced to 9.5 mm
  • High-quality chromium-vanadium-alloyed drill bit with centering tip, two shoulder and circumferential blades (shape B)
  • Similar to DIN 7487, hardened and centrally polished

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

13 mm

Material

Chromium vanadium steel

Material properties

tempered

Material suitability

Wood

Shank Ø

9.5 mm

Content

1 pc(s)

Working length

102 mm

Total length

155 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896814 DEWALT DT4513-QZ Wood twist drill bit 13 mm Total length 155 mm 1 pc(s)

Description

Dewalt DT4513-QZ wooden twist drill 13x155x102mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)