• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DW4543AIA-AE Grinding disc Diameter 125 mm Bore diameter 22.23 mm Metal 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roughing disk 125x6x22.23 mm metal

  • Product strengths:DEWALT Cutting and grinding discs are suitable for cutting stainless steel, iron and other metals, as well as general metal grinding operations, including welding and surface pre- and post-machining, depending on the disc
  • Professional quality aluminum oxide recipe for long durability, demanding cutting and long life
  • Suitable for use with cable and battery-angle grinders

Technical specifications

Product type

Grinding disc

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

6 mm

Material suitability

Metal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2897257 DEWALT DW4543AIA-AE Grinding disc Diameter 125 mm Bore diameter 22.23 mm Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2897257 DEWALT DW4543AIA-AE Grinding disc Diameter 125 mm Bore diameter 22.23 mm Metal 1 pc(s)

Description

Dewalt DW4543AIA-AE grinding disc 125x6x22.23 mm metal

This text is machine translated.

More interesting products

(*All information is plus legal VAT)