• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWHT78200 Range finder Range (fx) 0.15 up to 60 m

1/10
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Laser diode 635 nm class 2 laser
  • Red laser
  • Measurement tolerance: +/-1.5 mm to 10 m.
  • Measuring units: M/inch/inch/ft
  • Range 0.15 - 60 m
  • Power supply Li-ion rechargeable battery
  • Protection class: IP54
Product type

Range finder

Batteries

Li-ion battery

Laser class

2

Range

0.15 up to 60 m

Range (max.)

60 m

Range (min.)

0.15 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740767 DEWALT DWHT78200 Range finder Range (fx) 0.15 up to 60 m

Description

Product strengths:|High precision with an accuracy of +/- 1.5 mm to 10 m for reliable and accurate results|Versatile measurement functions enable the measurement of distance, area, volume, Pythagoras and more for comprehensive applications|Incinometer shows precise tilt measurements, Ideal for exact alignment during construction and renovation projects|Ergonomic side button for ease of use and maximum comfort|Rotating display allows easy reading even when the device is held horizontally|Haptic feedback provides real-time feedback to confirm user input|Bluetooth connectivity enables connection to third-party data review and analysis devices|User-friendly design with intuitive control, easy to use|Power supply via lithium-ion battery for convenient use and economic and environmental sustainability|Robust design with IP54 protection and rubber coating, perfectly suited for everyday use on the construction site|

This text is machine translated.

Scope of delivery

  • 1x DWHT78200-XJ
  • USB-C charging cable
  • Protective pouch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.