• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWST83392-1 Assortment case (W x H x D) 262 x 127 x 365 mm No. of compartments: 6 splashproof Box Content 1 pc(s)

1/12
Packaging type
Box
Product type
Assortment case
Compartments
6
Material
Polycarbonate (PC)
Width
262 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOUGHSYSTEM 2.0 half format organizer

  • Product strengths:Practical and flexible, 6 removable deep cups – can be taken from the Organizer individually
  • IP65 rating Dustproof and protected against splash-water from any angle
  • The content is always in the view and at the same time well protected thanks to the extremely robust lid made of polycarbonate
  • New car lock. Intuitive, easy to use and time-saving – the TOUGHSYSTEM combines module with one click
  • New, very robust metal front locking for easy one-handed operation
  • Ergonomic carrying handle for convenient and secure transportation
  • Compatible with all TOUGHSYSTEM 2.0 modules
  • Height 127mm, width 262mm, depth 365mm

Technical specifications

Packaging type

Box

Product type

Assortment case

Type

DWST83392-1

Features

splashproof

Compartments

6

Material

Polycarbonate (PC)

Width

262 mm

Height

127 mm

Depth

365 mm

Dim

(W x H x D) 262 x 127 x 365 mm

Weight

0.000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2897568 DEWALT DWST83392-1 Assortment case (W x H x D) 262 x 127 x 365 mm No. of compartments: 6 splashproof Box Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2897568 DEWALT DWST83392-1 Assortment case (W x H x D) 262 x 127 x 365 mm No. of compartments: 6 splashproof Box Content 1 pc(s)

Description

Dewalt DWST83392-1 TOUGHSYSTEM 2.0 half-format organizer

This text is machine translated.

Features

  • Technical Data:Height: 127mm
  • Width: 262mm
  • Depth: 365mm

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)