Latest generation high performance battery combination milling machine, can be used as a full router or edge color.
Powerful engine block in standard equipment with the following advantages: Longer running time per battery charge as well as longer service life through innovative, brushless motor technology. Electronic speed regulation for material-specific work and a flawless milling pattern. Powerful motor with solid shaft electronics and constant speed attitude. Safety electronics with soft start prevents the machine from running at start-up as well as effective motor brake for an immediate standstill of the trimmer. Spindle lock for quick and easy milling cutter replacement. Precision clamp for better fit thanks to larger clamping surface. Robust and compact aluminum motor housing for low weight and long life. Dust-protected on/off switch for continuous use without any problems. Powerful double LED for working in poor light conditions. Perfectly fitting mounting as well as simple and quick fixing of the separate motor block optionally in the router or edge milling unit. Tool-free unlocking for quick change of the two milling center router module in the standard basic equipment with the following advantages: Dust-protected 2-column milling grain guide ensures precise immersion of the machine. Easy-to-use locking lever for immersion up to the desired cutting depth. Milling depth stop with 5-stage pre-setting. Milling depth adjustment with fine adjustment and 1/10 mm pitch via exact scaling. Rubberized handles ensure safe and accurate handling. Guide bushes of the parallel stop for exact guiding of the router. Precise adjustment of the guide sleeve for precise template milling. Replaceable sliding sole for a clean routing of the cutter and avoiding surface damage to the workpiece to be machined. Milling module-specific suction device with adapter for efficient dust extraction Edge milling module in the standard basic equipment with the following advantages: Exact trimming depth setting via precise screwing mechanism. Robust clamping lever for preset milling depths. Ergonomic rubberized grip area of the edge milling housing ensures safe and exact machine guidance. Transparent acrylic base plate with overhang for exact guiding during edge milling. Milling-module-specific suction device with adapter for efficient dust extraction.
Milling motor can be used in combination with both milling baskets with all 18 Volt or 54 Volt Flexvolt XR-batteries in each Ah-Class (not included in the delivery).
As standard in T STAK-Box VI and as basic type (without batteries and charger) optimally suitable for existing 18 Volt XR or Flexvolt batteries or for the DeWALT "Akku Plus" system.
This text is machine translated.